Bridgetek UMFTPD2A Debugger/Programmer Module
Bridgetek UMFTPD2A Debugger/Programmer Module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. This module can be used to program, configure the EFUSE, and debug firmware running on the FT900 device. The UMFTPD2A module features a single-line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface, and a bit-bang port.Features
- High-speed USB to one-wire interface converter
- High-speed USB to MPSSE interface converter
- High-speed USB to UART interface converter
- Provides H/W reset# signal
- Provides multiple generic GPIO control signals
- PWREN# line to control +5V power supply
- Fuse protected with 0.5A hold current and Schottky diode on output power line
- Two dedicated GPIOs to control VPP and FRSC power supplies
- Three LEDs for power supply indication
- 2x5-way, 1.27mm-pitch Micro-MaTch socket
- 2x6-way, 2.54mm-pitch through-hole pin header
- Mirco-B type USB port
- Micro-MaTch male-to-male, 10-pin ribbon cable
- Lead free and RoHS compliant
Pinout
Published: 2019-10-17
| Updated: 2023-07-07