Bel Fuse 0ZCF Resettable PPTC Fuses
Bel Fuse 0ZCF Resettable PPTC Fuses are AEC-Q200 compliant fuses designed for automotive and resettable applications with high current and/or voltage. These fuses feature 2920 chip size, high hold currents, and fast trip time. The 0ZCF fuses operate at 300mA to 5A hold current range and -40°C to +85°C temperature range. Bel Fuse 0ZCF Resettable PPTC Fuses are RoHS 2 compliant, UL recognized (E305051), and TUV certified (R5012117).Bel Fuse has released a Low Rho version of the 0ZCF Resettable PPTC Fuses. These Low Rho fuses feature the same 2920 chip size with a fast trip time, high hold currents, a 6A to 7A operating current range, and a maximum voltage of 12V.
Features
- 2920 chip size
- Fast trip time
- High hold currents
- AEC-Q200 compliant
- RoHS 2 compliant
- UL recognized (E305051)
- TUV certified (R5012117)
Specifications
- 300mA to 5A operating hold current range
- 6V to 60V (per table) maximum voltage
- -40°C to +85°C operating temperature range
Applications
- Automotive
- Any resettable applications with high current and/or voltage
Mechanical Dimensions and Marking
Average Time Current Characteristic Curve at 23°C
Datasheets
Published: 2019-10-11
| Updated: 2023-03-17