Bel Fuse 0685P Surface-Mount Fuses
Bel Fuse 0685P Surface-Mount Fuses feature a small size (1206 SMD) with 2A to 50A current rating and 50VAC / 63VDC maximum voltage. These fuses have a -55°C to +125°C operating temperature range and are suitable for leaded and lead-free reflow / wave soldering. Bel Fuse 0685P fuses are AEC-Q200 and RoHS 2 compliant. Ideal applications include computers, medical and industrial equipment, LCD/LED monitors and TVs, power supplies, automotive navigation systems, and electrical equipment.Features
- Surface mount
- AEC-Q200 compliant
- RoHS 2 compliant (MSL = 1)
- Halogen free
- Lead free
- Tape and reel for automatic SMD placement
Applications
- Automotive navigation systems
- Thin-film transistor LCD flat-panel display screens
- LCD/LED TVs
- LCD/LED monitors
- Notebooks
- PC computers
- Power supplies
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
Specifications
- Small size (1206 SMD)
- 2A to 50A current rating
- 50VAC / 63VDC maximum voltage
- -55°C to +125°C operating temperature
- Compatible with 260°C IR lead-free and wave soldering process
Published: 2019-04-12
| Updated: 2023-03-17