Banner Engineering S15C-PGP Pressure Sensors
Banner Engineering S15C-PGP Pressure Sensors feature stainless steel or ceramic construction and a 9VDC to 30VDC supply voltage. These pressure sensors include an S15C analog-to-Modbus converter and are pre-configured for use with specific pressure sensors. The S15C-PGP sensors have sensor configuration software that provides an easy way to manage converter Modbus settings, retrieve data, and visually show converter data. Banner Engineering S15C-PGP Pressure Sensors offer a pressure range of 0 to 5000 PSIG, 12-bit resolution, 100Ω of internal resistance, and IP65/IP67/IP68 protection ratings.
Features
- Includes an analog-to-Modbus converter
- Pre-configured
- Stainless steel or ceramic construction
- Sensor configuration software
Specifications
- 9VDC to 30VDC voltage range
- 0 to 5000 PSIG pressure range
- 100Ī© internal resistance
- 12-bits resolution
- IP65/IP67/IP68 protection ratings
Videos
Published: 2023-10-19
| Updated: 2026-08-04