KYOCERA AVX TCJ Capacitors with Conductive Polymer Electrode
KYOCERA AVX TCJ Capacitors are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode. KYOCERA AVX has expanded the TCJ series to include additional capacitance and voltage values and lower ESR ratings. With low ESR and 3x reflow at +260°C compatibility, the KYOCERA AVX TCJ series provides CV ranges of 0.47µF to 680µF / 2.5V to 125V. The TCJ series is RoHS compliant and available in a wide range of case sizes.
Features
- Conductive polymer electrode reduces ignition failure mode
- Lower ESR
- 3x reflow +260°C compatible
- 0.47μF to 680μF / 2.5V to 125V CV range
- Numerous case sizes available
Applications
- Smartphones
- Tablets
- Notebooks
- LCD TVs
- Power supplies
Markings
Published: 2010-10-01
| Updated: 2026-04-06