- Home
- NEWEST Products
- New by Manufacturer
- Amphenol
- Circular Connectors - Amphenol Socapex
Amphenol Socapex Circular Connectors
Amphenol Socapex Circular Connectors include a comprehensive lineup of robust connectors, connector systems, and related components, all designed to perform in harsh environments. The connector portfolio features a variety of RJ, USB, MIL-DTL-38999, subminiature, and other connectors that deliver reliability and high performance. The connection systems provide a ruggedized solution that resists shock, vibration, dust, fluids, and more. The components include dust caps, self-closing caps, cap locks, and plug locks with IP67 and IP68 protection available. Amphenol Socapex Circular Connectors are built to withstand demanding conditions and include variants certified for use in explosive environments.Features
- Comprehensive lineup of robust connectors, connector systems, and related components
- Designed to perform in harsh environments
- IP67 and IP68 protection ratings available
- Includes products certified for use in explosive environments
Featured Connectors
Amphenol Socapex TV µCom Ethernet Connectors
Ideal for the military industry, offers miniaturization, high speed, robustness & high resistance.
Amphenol Socapex RJ11F/RJ11FTVX Harsh Environment Connectors
Allows the use of a standard phone RJ11 connection in harsh environments.
Amphenol Socapex RJF TV Rugged Ethernet Connectors
Transforms RJ45 cordset into harsh environment connector via tri-start thread coupling mechanism.
Amphenol Socapex RJFTV Cat6A Ethernet Connectors
Patented RJStop system with RJ45 cordset in metallic plug for protection from shock, dust, & fluids.
Amphenol Socapex RJF Cat6A Ethernet Connectors
10Gb/s Ethernet connection system in harsh environments, offers bayonet coupling, mechanical coding.
Amphenol Socapex RJF Field Rugged Ethernet Connectors
Converts an RJ45 cordset into a harsh environment connector, resists shock, vibration, & traction.
Amphenol Socapex RJF 544 Rugged Ethernet Connectors
Transforms an RJ45 cordset into a push-pull IP67 connector.
Amphenol Socapex RJF RB Rugged Ethernet Connectors
Converts an RJ45 cordset into a circular reverse bayonet IP67 connector.
Amphenol Socapex High-Speed Contacts
Includes Quadrax for high data transfer, Twinax for use with twinax cable, and 75Ω.
Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors
Transfers high power (500V) in harsh environments with full safety for the user.
Amphenol Socapex 38999 Reduced Flange Jam Nut Receptacles
41% panel footprint reduction and 20% lighter than a standard MIL-DTL-38999 Series III connector.
Amphenol Socapex Rugged USB Cable
Designed for fixed or deployable military or industrial applications.
Amphenol Socapex USB-A Field Plastic & Neoprene Connectors
Rugged USB-A plastic & neoprene solutions with self-closing cap for harsh industrial environments.
Amphenol Socapex USB3CF TV USB Type-C Connectors
Reinforced for harsh environments, MIL-DTL-38999 series III type thread coupling and power delivery.
Amphenol Socapex USB3CFTV USB Type-C Connectors
Based on the MIL-DTL-38999 series III type and offer shock, vibration, and traction resistance.
Amphenol Socapex USBFTVX ATEX Connectors
Certified for use in explosive environments and fitted for use in Atex zone 2 environments.
Amphenol Socapex USB3FTV Memory Keys
Provides reliable data transmission in harsh environments, sealed to IP68 when mated.
Amphenol Socapex HDMI FTV Connectors & Cordsets
Ruggedized threaded HDMI connectors and compatible cordsets with 4k UHD support.
Amphenol Socapex Small Multi-Pin USB Connectors
Working solution (hot plug / unplug) for USB 3.2 Gen1 in a small multi-pin USB connector.
Amphenol Socapex OctoMax 1G26 Contacts
Eight strategically spaced inner contacts form four 100Ω matched impedance differential pairs.
Amphenol Aerospace LJT MIL-DTL-38999 Series I Connectors
Subminiature cylindrical connectors with MIL-DTL-38999 Series I, scoop-proof contact protection.
Amphenol Aerospace Durmalon & AP93 Heavy Duty Connectors
Part of the Class "L" series and specially designed for use in rugged environmental conditions.
Featured Connection Systems
Amphenol Socapex MDP FTV Mini DisplayPort Connection System
Ideal for harsh environments, creates a ruggedized solution around a Mini DisplayPort standard.
Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System
Designed to resist shock, vibration, and traction and is sealed to an IP68 protection rating.
Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System
Features IP68 rating, -40°C to +85°C temperature range, and resists shock, vibration, and traction.
Amphenol Socapex Rugged Ethernet Solutions
Options include reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations.
Amphenol Socapex ATEX Rugged Ethernet Connection System
Explosion-proof connectors designed for applications in zone 2, Class I Division 2.
Amphenol Socapex RJ11F/RJ11FTVX Harsh Environment Connectors
Allows the use of a standard phone RJ11 connection in harsh environments.
Amphenol Socapex Rugged USB Solutions
Designed to perform in the harshest environments, maintains an IP68 seal against fluids and dust.
Amphenol Socapex RJ11 Field Connection System
Allows for Ethernet network connections in harsh environments, includes plating options.
Amphenol Socapex Harsh Environment USB 3.0 Connection System
Provides the ideal solution for data transfer in harsh or demanding environments.
Featured Connector Components
Amphenol Socapex CapLocks & PlugLocks
Locking systems that prevent any access to the critical connectors.
Amphenol Socapex Field Bus Metallic Self-Closing Caps
IP67 protection against dust, water, moisture, and EMI, can be used with a variety of receptacles.
Amphenol Socapex Rubber Dust Caps
Designed for use with all types of receptacles and provides IP67 protection against dust and water.
Related Connectors
Amphenol Circular Connectors
Engineered to perform in harsh environments, wide variety of sizes and IP protection levels.
Related Solutions
Amphenol Space Solutions
Portfolio of robust products engineered to withstand the harsh demands of space exploration.
- Amphenol Socapex