Analog Devices Inc. TMCM-1690-CAN-EVAL Evaluation Boards

Analog Devices Inc. TMCM-1690-CAN-EVAL Evaluation Boards are designed to evaluate the TMCM-1690 single-axis FOC servo controller gate driver module. This module offers a Universal Asynchronous Receiver-Transmitter (UART) (RS232-/RS485-ready) and controller area network. The TMCM-1690 is a module for three-phase brushless DC motors and single-phase DC motors up to 10ARMS (14APEAK). These boards are ideal for robotics, laboratory automation, manufacturing, factory automation, servo drives, motorized tables and chairs, industrial BLDC, and DC motor drives.

Features

  • 3-phase BLDC motor and 1-phase DC motor up to 10ARMS coil current (14APEAK)
  • 16V to 50V DC supply voltage range
  • FOC servo controller gate driver module (up to 120kHz PWM frequency)
  • Supports UART (RS232/RS485-ready), CAN, and EtherCAT™ interface
  • TMCL™and CANOpen protocol stack
  • Supports incremental encoders (ABN), digital HALL sensors, and absolute SPI encoders
  • Reference switch inputs

Applications

  • Robotics
  • Laboratory automation
  • Manufacturing
  • Factory automation
  • Servo drives
  • Motorized tables and chairs
  • Industrial BLDC and DC motor drives
Published: 2024-07-03 | Updated: 2024-12-12