LARA-R6001D-01B

377-LARA-R6001D-01B
LARA-R6001D-01B

Mfr.:

Description:
Cellular Modules LTE/3G/GSM-Global-Data only B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA, 24x26 mm, 150 pcs/reel

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Cellular Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LARA-R6
2.6 GHz
33 dBm
GPIO, I2C, UART, USB
3.3 V
4.5 V
- 20 C
+ 65 C
24 mm x 26 mm x 2.6 mm
Global
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Rate: Cat 1
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 26 Channel
Operating Supply Voltage: 3.8 V
Product: Cellular Modules
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Type: LTE Cat 1 Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C