PE43508A-V

pSemi
81-PE43508A-V
PE43508A-V

Mfr.:

Description:
Attenuators Flip Chip Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 198

Stock:
198 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$157.68 $157.68
$126.08 $12,608.00
Full Reel (Order in multiples of 250)
$126.05 $31,512.50
500 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: Attenuators
RoHS:  
Die
31.5 dB
55 GHz
50 Ohms
6 bit
1 Channel
1 dB
Brand: pSemi
Insertion Loss: 5.9 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 9 kHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: UltraCMOS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Part # Aliases: PE43508
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UltraCMOS® RF Digital Step Attenuators

pSemi UltraCMOS® RF Digital Step Attenuators (DSAs) offer flexibility and performance for wireless and broadband infrastructure equipment, LMRs, test-and-measurement equipment, and military RF applications. The UltraCMOS RF DSAs are offered in 50Ω and 75Ω variants, with multiple programming mode options, including serial, direct parallel, and latched parallel, making it easy to design them into a wide range of systems. These devices offer best-in-class linearity, outstanding attenuation accuracy, and low insertion loss.