PE42430MLAB-Z

pSemi
81-PE42430MLAB-Z
PE42430MLAB-Z

Mfr.:

Description:
RF Switch ICs Green 8 lead 1.5x1.5 DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2026-09-16
9,000
Expected 2026-10-26
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.27 $3.27
$2.17 $217.00
$1.74 $435.00
$1.58 $790.00
$1.51 $1,510.00
Full Reel (Order in multiples of 3000)
$1.51 $4,530.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Switch ICs
RoHS:  
SP3T
100 MHz
3 GHz
0.55 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
Si
UltraCMOS
Reel
Cut Tape
MouseReel
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Tradename: HaRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UltraCMOS® RF Switches

pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.