NXH600N105H7F5P1HG

onsemi
863-H600N105H7F5P1HG
NXH600N105H7F5P1HG

Mfr.:

Description:
IGBT Modules F5+BP-PIM 250KW SOLAR 1500VDC INPC INVERTER WITH HPS DBC - AGILE#N07L0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$502.63 $502.63
$477.31 $4,773.10

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
IGBT Modules
1.6 V
Tray
Brand: onsemi
Product Type: IGBT Modules
Series: NXH600N105H7F5P1HG
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390060
TARIC:
8541290000
ECCN:
EAR99

NXH600N10x 3-Level NPC Inverter Modules

onsemi NXH600N10x 3-Level Neutral Point Clamped (NPC) Inverter Modules are power modules in F5BP containing an I-type neutral point clamped three-level inverter. The NXH600N10x high-performance power modules are optimized for industrial and renewable energy applications. These modules integrate field stop trench Insulated-Gate Bipolar Transistors (IGBTs) and Fast Recovery Diodes (FRDs) to provide lower conduction and switching losses, enabling designers to achieve high efficiency, higher power, and superior reliability. The modules support blocking voltages of 1000V or 1050V and feature an integrated thermistor for temperature monitoring that supports scalable system designs. Robust construction, a compact footprint, and high reliability make the onsemi NXH600N10x modules ideal for demanding environments such as solar inverters, motor drives, and energy storage systems.