NTMFS4D7N04XMT1G

onsemi
863-NTMFS4D7N04XMT1G
NTMFS4D7N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN S08FL PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,050

Stock:
1,050 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$0.915 $9.15
$0.597 $59.70
$0.459 $229.50
$0.394 $394.00
Full Reel (Order in multiples of 1500)
$0.36 $540.00
$0.322 $966.00
$0.299 $2,691.00
$0.29 $6,960.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
66 A
4.7 mOhms
20 V
3.5 V
10.4 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 3.81 ns
Forward Transconductance - Min: 45.5 S
Product Type: MOSFETs
Rise Time: 4.13 ns
Series: NTMFS4D7N04XM
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16.3 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.