NSVS1002CLTWG

onsemi
863-NSVS1002CLTWG
NSVS1002CLTWG

Mfr.:

Description:
Bipolar Transistors - BJT 100V 2.5A NPN LOW SATURATION BJT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.03 $10.30
$0.677 $67.70
$0.524 $262.00
$0.488 $488.00
Full Reel (Order in multiples of 3000)
$0.414 $1,242.00
$0.386 $2,316.00
$0.363 $3,267.00
$0.353 $8,472.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
LFPAK-8
NPN
Single
4 A
100 V
120 V
6.5 V
2.2 W
200 MHz
- 55 C
+ 175 C
NSS1002CL
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 2.5 A
DC Collector/Base Gain hfe Min: 140
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99

NSS100xCL General Purpose Low VCE(sat) Transistors

onsemi NSS100xCL General Purpose Low VCE(sat) Transistors are high-performance bipolar junction transistors designed for automotive and other demanding applications. The onsemi NSS100xCL transistors feature large current capacity, low collector-to-emitter saturation voltage [VCE(sat)], and high-speed switching. This device delivers exceptional efficiency and reliability. Housed in a compact, thin-profile LFPAK8 package (3.3mm x 3.3mm), it offers high allowable power dissipation for robust performance. Fully AEC-Q101-qualified and PPAP capable, the NSS100xCL series meets stringent automotive standards and is Pb-free, halogen-free/BFR-free, and RoHS compliant, ensuring eco-friendly design compatibility.