NLA9555DTR2G

onsemi
863-NLA9555DTR2G
NLA9555DTR2G

Mfr.:

Description:
Interface - I/O Expanders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT (TSSOP)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.34 $3,350.00
$1.31 $6,550.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - I/O Expanders
RoHS:  
NLA9555
SMD/SMT
TSSOP-24
I2C
16 I/O
With Interrupt
1.65 V
5.5 V
- 55 C
+ 125 C
Reel
Brand: onsemi
Operating Supply Current: 112 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expander
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310015
ECCN:
EAR99