NL17SZ157DFT2G

onsemi
863-NL17SZ157DFT2G
NL17SZ157DFT2G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers TinyLogic UHS 2-Input Non-Inverting Multiplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,002

Stock:
11,002 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.434 $0.43
$0.355 $3.55
$0.194 $4.85
$0.166 $16.60
$0.13 $32.50
$0.104 $52.00
$0.091 $91.00
Full Reel (Order in multiples of 3000)
$0.051 $153.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
2 Input
1 Output
SC-88-6
6 ns
1.65 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 332 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: NC7SZ157
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

TinyLogic® UHS Series

onsemi / Fairchild TinyLogic UHS Series are single and dual gate logic devices with ultra-high speed and high drive performance of LCX. The TinyLogic UHS Series operates in a VCC voltage range of 1.65V to 5.5V, and has input overvoltage tolerance, enabling them to interface with 5V components while operating at 3V. The  TinyLogic UHS Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic UHS Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.