NCV2252SN2T1G

onsemi
863-NCV2252SN2T1G
NCV2252SN2T1G

Mfr.:

Description:
Analog Comparators SINGLE OPEN DRAIN OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,003

Stock:
26,003 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.713 $0.71
$0.547 $5.47
$0.508 $12.70
$0.488 $48.80
Full Reel (Order in multiples of 3000)
$0.487 $1,461.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSOP-5
1 Channel
Open Drain
64 ns
General Purpose with Latch
1.8 V
5.5 V
150 uA
52 mA
6 mV
1 nA
- 40 C
+ 125 C
NCS2252
Reel
Cut Tape
MouseReel
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 81 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 50 ns
PSRR - Power Supply Rejection Ratio: 88 dB
Qualification: AEC-Q101
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 14.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.