NCV20032DMR2G

onsemi
863-NCV20032DMR2G
NCV20032DMR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,201

Stock:
7,201 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.19 $1.19
$0.853 $8.53
$0.766 $19.15
$0.671 $67.10
$0.626 $156.50
$0.598 $299.00
$0.535 $535.00
Full Reel (Order in multiples of 4000)
$0.521 $2,084.00
$0.515 $4,120.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
7 MHz
8 V/us
5 mV
1 pA
5 V
1.7 V
325 uA
96 mA
90 dB
20 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS20032
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

NCx2003x Operational Amplifiers

onsemi NCx2003x Operational Amplifier offers low 1.8V operation with a high slew rate and rail-to-rail output drive ability. A fast slew rate and wide unity-gain bandwidth of 5MHz at 1.8V make the NCx2003x op amp ideally suited for high-speed applications. The low input offset voltage of 4mV maximum allows designers to use the NCx2003x op amp for current shunt monitoring. The low 1.8V operation also enables high performance in low voltage, low-power applications. onsemi NCx2003x op amp also provides an ultra-low 1pA input bias current and no output phase reversal for overdriven inputs signals. The series is AEC-Q100 Qualified and PPAP capable, allowing designers to use the NCx2003x op amp in motor control drives, hard drives, medical devices, white goods, and air conditioners.

High Performance CMOS Operational Amplifiers

onsemi High-Performance CMOS Operational Amplifiers feature a wide range of general-purpose, low-power, and precision single, dual, and quad devices. The CMOS Op-Amps have the advantage of lower power and higher accuracy operation over traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage.