NCV1124DR2G

onsemi
863-NCV1124DR2G
NCV1124DR2G

Mfr.:

Description:
Sensor Interface DUAL VARIABLE RELUCTANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,565

Stock:
11,565 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.03 $4.03
$2.98 $29.80
$2.74 $68.50
$2.54 $254.00
$2.31 $577.50
$2.26 $1,130.00
$2.19 $2,190.00
Full Reel (Order in multiples of 2500)
$2.09 $5,225.00
$2.02 $10,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sensor Interface
RoHS:  
Variable Reluctance Sensor Interface
2-Wire
5.5 V
4.5 V
5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Features: 2 Channel, Diagnostic Mode
Ib - Input Bias Current: 11 uA
Input Type: Logic
Operating Supply Voltage: 5 V
Output Current: 1.6 mA
Output Type: Logic
Output Voltage: 200 mV to 5.3 V
Product Type: Sensor Interface
Series: NCV1124
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99