NCS20081SN2T1G

onsemi
863-NCS20081SN2T1G
NCS20081SN2T1G

Mfr.:

Description:
Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,456

Stock:
19,456 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.636 $0.64
$0.439 $4.39
$0.391 $9.78
$0.336 $33.60
$0.312 $78.00
$0.298 $149.00
$0.254 $254.00
Full Reel (Order in multiples of 3000)
$0.251 $753.00
$0.246 $1,476.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
400 mV/us
500 uV
1.5 nA
5.5 V
1.8 V
48 uA
15 mA
79 dB
30 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS20081
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

NCx2008x Operational Amplifiers

onsemi NCx2008x Operational Amplifiers offer rail-to-rail input and output operation, 1.2MHz bandwidth, and are available in single, dual, and quad configurations. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 1.2MHz bandwidth.

High Performance CMOS Operational Amplifiers

onsemi High-Performance CMOS Operational Amplifiers feature a wide range of general-purpose, low-power, and precision single, dual, and quad devices. The CMOS Op-Amps have the advantage of lower power and higher accuracy operation over traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage.

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.