MMBZ5241BLT1

863-MMBZ5241BLT1
MMBZ5241BLT1

Mfr.:

Description:
Zener Diodes 11V 225mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi MMBZ5241BLT1G
onsemi
Zener Diodes 11V 225mW

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
11 V
SMD/SMT
SOT-23-3
300 mW
5 %
2 uA
22 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MMBZ52
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 0.94 mm
Ir - Reverse Current: 2 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.3 mm
Zener Current: 10 mA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100030
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99