MC74VHC08DTR2G-Q

onsemi
863-MC74VHC08DTR2G-Q
MC74VHC08DTR2G-Q

Mfr.:

Description:
Logic Gates QUAD 2-INPUT AND GATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,854

Stock:
1,854 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.597 $5.97
$0.513 $12.83
$0.401 $40.10
$0.335 $83.75
$0.281 $140.50
$0.251 $251.00
Full Reel (Order in multiples of 2500)
$0.211 $527.50
$0.181 $1,357.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
VHC
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
6.2 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Current: 25 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 833 mW
Product: Logic Gates
Product Type: Logic Gates
Series: MC74VHC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHC08 Logic Gates

onsemi MC74VHC08 Logic Gates are high-speed CMOS quad 2-input AND gates fabricated with silicon gate CMOS technology. These devices' internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC08 logic gates achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. These gates can be used as a level converter for interfacing 3.3V to 5V because the device has a full 5V CMOS level output swing. The MC74VHC08 logic gates operate at a 2VDC to 5.5VDC supply voltage. These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant. The MC74VHC08 logic gates are used in portable electronics, industrial automation, automotive electronics, and renewable energy systems.