MC74HC125ADR2G-Q

onsemi
863-MC74HC125ADR2G-Q
MC74HC125ADR2G-Q

Mfr.:

Description:
Buffers & Line Drivers Quad Non-inverting Buffer, 3-State

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,174

Stock:
2,174 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$0.873 $8.73
$0.729 $18.23
$0.549 $54.90
$0.471 $117.75
$0.412 $206.00
$0.367 $367.00
Full Reel (Order in multiples of 2500)
$0.312 $780.00
$0.254 $1,905.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
SOIC-14
7.8 mA
160 uA
2 V
6 V
75 mA
- 55 C
+125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Interface Type: CMOS, NMOS, TTL
Logic Type: CMOS
Output Type: CMOS
Pd - Power Dissipation: 1.077 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 24 ns
Series: MC74HC125A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99