MC74ACT139DR2G-Q

onsemi
863-MC74ACT139DR2G-Q
MC74ACT139DR2G-Q

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LOG CMOS DCODE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,750

Stock:
1,750 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.17 $11.70
$0.986 $24.65
$0.747 $74.70
$0.646 $161.50
$0.567 $283.50
$0.51 $510.00
Full Reel (Order in multiples of 2500)
$0.388 $970.00
$0.374 $2,805.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoder/Demultiplexer
74ACT
1 Input
4 Output
SOIC-16
13 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: onsemi
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 995 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99