MC100LVEL16DG

onsemi
863-MC100LVEL16DG
MC100LVEL16DG

Mfr.:

Description:
Bus Receivers 3.3V ECL Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 131

Stock:
131 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.56 $8.56
$7.72 $77.20
$7.63 $190.75
$6.49 $636.02
$5.69 $1,115.24
$5.50 $3,234.00
$5.49 $6,456.24
$5.43 $13,835.64
5,096 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.04
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Receivers
RoHS:  
1 Receiver
Differential
24 mA
SOIC-8
+/- 3 V
+/- 3.8 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Logic Family: 100LV
Logic Type: ECL Differential Receiver
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.8 V
Product Type: Bus Receivers
Series: MC100LVEL16
Factory Pack Quantity: 98
Subcategory: Logic ICs
Part # Aliases: MC100LVEL13DWR2G
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99