MC100EP33DTG

onsemi
863-MC100EP33DTG
MC100EP33DTG

Mfr.:

Description:
Multipliers / Dividers 3.3V/5V ECL Divide By 4 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 166

Stock:
166 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.56 $13.56
$11.11 $111.10
$11.08 $554.00
$10.51 $1,051.00
$10.40 $2,080.00
$10.29 $5,145.00
$10.18 $10,180.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.10
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multipliers / Dividers
RoHS:  
Dividers
1 Circuit
ECL
TSSOP-8
- 3 V, 3 V
- 5.5 V, 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: Multipliers / Dividers
Series: MC100EP33
Factory Pack Quantity: 100
Subcategory: Logic ICs
Part # Aliases: MC100EP33DG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99