MC100EP32DR2G

onsemi
863-MC100EP32DR2G
MC100EP32DR2G

Mfr.:

Description:
Multipliers / Dividers 3.3V/5V ECL Divide By 2 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$9.07 $22,675.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$17.05
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multipliers / Dividers
RoHS:  
Dividers
1 Circuit
ECL
SOIC-8
- 3 V, 3 V
- 5.5 V, 5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: onsemi
Operating Supply Voltage: 5.5 V
Product Type: Multipliers / Dividers
Series: MC100EP32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99