LMV324DTBR2G

onsemi
863-LMV324DTBR2G
LMV324DTBR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMPK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,872

Stock:
27,872 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.76 $0.76
$0.533 $5.33
$0.467 $11.68
$0.415 $41.50
$0.384 $96.00
$0.367 $183.50
$0.352 $352.00
Full Reel (Order in multiples of 2500)
$0.301 $752.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
9 mV
1 nA
5 V
2.7 V
830 uA
160 mA
50 dB
50 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV324
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: onsemi
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

LMV321, NCV321, LMV358, & LMV324 CMOS Op Amps

onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps are single-, dual-, and quad-channel operational amplifiers with rail-to-rail output swing. These amplifiers are ideal for applications where low power consumption and a space-saving package are critical. Rail-to-rail operation allows for optimal signal-to-noise applications. Ultra-low quiescent current makes these op amps ideal for portable, battery-operated equipment. The common mode input range makes the device useful for low-side current-shunt measurements. onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps feature a wide range of package options for design flexibility. The compact package sizes allow for placement on the PCB near the signal source, reducing noise pickup.