LM285D-2.5R2G

onsemi
863-LM285D-2.5R2G
LM285D-2.5R2G

Mfr.:

Description:
Voltage References 2.5V 10uA-20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,709

Stock:
13,709 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.961 $0.96
$0.676 $6.76
$0.606 $15.15
$0.529 $52.90
$0.47 $117.50
$0.451 $451.00
Full Reel (Order in multiples of 2500)
$0.414 $1,035.00
$0.412 $4,120.00
$0.389 $7,780.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.09
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
1.5 %
80 PPM / C
30 mA
- 40 C
+ 85 C
LM285
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99