LC823450XDTBG

onsemi
863-LC823450XDTBG
LC823450XDTBG

Mfr.:

Description:
Audio DSPs PORTABLE SOUND SOLUTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 789

Stock:
789 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 789 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$27.67 $27.67
$20.37 $203.70
$18.18 $454.50
$18.17 $908.50
$16.20 $1,620.00
$16.18 $4,045.00
Full Reel (Order in multiples of 1000)
$16.17 $16,170.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Audio DSPs
RoHS:  
2 Channel
160 MHz
32 bit
I2C, SPI, UART
WLCSP-154
930 mV
3.6 V
LC823450
- 20 C
+ 65 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: onsemi
Number of Converters: 2 Converter
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Audio Processing System LSI
Unit Weight: 42.130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542310035
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LC823450 Audio Processing System LSI

onsemi LC823450 Audio Processing System LSI is designed to record, playback, and is capable of high-resolution 32-bit and 192kHz audio processing. It is possible to cover most of the functions necessary for portable audio with only this LSI. This device includes dual CPU and DSP and has high processing capability and internal 1656K-Byte SRAM. These features make it possible to implement a large-scale program. The LC823450 has integrated analog functions (low-power Class D HP amplifier, PLL, ADC, etc.) to reduce PCB space and cost. The device includes various interfaces (USB, SD, SPI, UART, etc.) to make extensibility high. The onsemi LC823450 provides multiple functions, including SBC/AAC codec by DSP and UART and ASRC (Asynchronous Sample Rate Converter) for BLUETOOTH® audio. This device comes in a very small chip size despite the available multi-functions, and it realizes low power consumption. Therefore, it is applicable to portable audio markets such as wireless headsets and will provide high performance.