HGTD1N120BNS9A

onsemi
512-HGTD1N120BNS9A
HGTD1N120BNS9A

Mfr.:

Description:
IGBTs 5.3a 1200v N-Ch IGBT NPT Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,236

Stock:
46,236 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.56 $2.56
$1.94 $19.40
$1.46 $146.00
$1.16 $580.00
$1.09 $1,090.00
Full Reel (Order in multiples of 2500)
$0.961 $2,402.50
$0.905 $4,525.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
1.2 kV
2.5 V
- 20 V, 20 V
5.3 A
60 W
- 55 C
+ 150 C
HGTD1N120BNS
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current Ic Max: 5.3 A
Gate-Emitter Leakage Current: +/- 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Unit Weight: 260.370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99