FOD8320R2

onsemi
512-FOD8320R2
FOD8320R2

Mfr.:

Description:
Logic Output Optocouplers Low Power Two-Input Logic Gate TinyLogic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 188

Stock:
188
Can Ship Immediately
On Order:
1,000
Expected 2026-09-25
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.91 $8.91
$6.68 $66.80
$5.36 $536.00
$4.84 $2,420.00
Full Reel (Order in multiples of 1000)
$4.59 $4,590.00
$4.34 $8,680.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$7.13
Min:
1

Similar Product

onsemi FOD8320
onsemi
Logic Output Optocouplers High Noise ImmunIty 2.5A Out Gate Drive

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Optocouplers
RoHS:  
60 ns
60 ns
SMD/SMT
SOP-5
Push-Pull
1 Channel
5000 Vrms
2 A
25 mA
1.8 V
5 V
500 mW
- 40 C
+ 100 C
FOD8320
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Industrial Power Solutions

Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

FOD8320 Optoplanar® Gate Drive Optocouplers

onsemi FOD8320 High Noise Immunity Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers capable of driving medium power IGBT/MOSFETs. They each consist of an aluminum gallium arsenide (AlGaAs) LED optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The FOD8320 optocouplers achieve reliable and high insulation voltage as well as high noise immunity, using onsemi's Optoplanar® packaging technology and optimized IC design. The devices, each housed in a wide body 5-pin small outline package, offer a compact footprint while allowing for a creepage and clearance distance greater than 10mm and 0.5mm internal insulation distance. FOD8320 optocouplers also provide an extended industrial temperature range (-40 to +100ºC) and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems. Now safety certified from VDE: DIN-EN/IEC60747-5-5.

FOD83xx Optoplanar® Gate Drive Optocouplers

onsemi FOD83xx Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers, capable of driving medium power IGBT/MOSFETs. These optocouplers employ coplanar packaging technology, Optoplanar®, and optimized IC design. The FOD83xx optocouplers also provide an extended industrial temperature range of -40 to +100ºC, and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems.