FOD8316V

onsemi
512-FOD8316V
FOD8316V

Mfr.:

Description:
MOSFET Output Optocouplers 2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 875

Stock:
875 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.66 $9.66
$6.18 $61.80
$5.32 $532.00
$4.77 $2,385.00
$4.67 $4,670.00
$4.63 $11,575.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOIC-16
Push-Pull
1 Channel
4243 Vrms
100 mW
- 40 C
+ 100 C
FOD8316
Tube
Brand: onsemi
Fall Time: 34 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 34 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 758 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Industrial Power Solutions

Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

FOD83xx Optoplanar® Gate Drive Optocouplers

onsemi FOD83xx Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers, capable of driving medium power IGBT/MOSFETs. These optocouplers employ coplanar packaging technology, Optoplanar®, and optimized IC design. The FOD83xx optocouplers also provide an extended industrial temperature range of -40 to +100ºC, and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems.