FOD2741ASDV

onsemi
512-FOD2741ASDV
FOD2741ASDV

Mfr.:

Description:
Optically Isolated Amplifiers Error amplifier Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,685

Stock:
3,685 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.10 $3.10
$2.23 $22.30
$1.71 $171.00
$1.46 $730.00
Full Reel (Order in multiples of 1000)
$1.25 $1,250.00
$1.12 $2,240.00
$1.11 $11,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.96
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.96
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Amplifiers
RoHS:  
FOD2741A
NPN Phototransistor
1 Channel
5000 Vrms
1.5 V
SMD-DIP-8
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Current Transfer Ratio: 100 %
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 30 V
Pd - Power Dissipation: 145 mW
Product Type: Optically Isolated Amplifiers
Reference Voltage: 2.495 V
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: FOD2741ASDV_NL
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99