FGY120T65SPD-F085

onsemi
512-FGY120T65SPDF085
FGY120T65SPD-F085

Mfr.:

Description:
IGBTs 650V FS Trench IGBT Gen3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 296

Stock:
296 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.20 $25.20
$15.55 $155.50
$13.42 $1,610.40
25,020 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.5 V
- 20 V, 20 V
240 A
882 W
- 55 C
+ 175 C
FGY120T65S_F085
AEC-Q101
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 240 A
Gate-Emitter Leakage Current: +/- 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Part # Aliases: FGY120T65SPD_F085
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

Hybrid and Electric Vehicle Solutions

onsemi Hybrid and Electric Vehicle Solutions offer easy-to-use, highly flexible, and high-performance EV/HEV solutions for powertrain and other power storage systems.onsemi has a full portfolio of MOSFETs, rectifiers and IGBTs. Applications include electrically driven A/C compressors, EV/HEV DC-DC converters, EV/HEV onboard chargers and EV/HEV traction inverters.