BC857BTT1G

onsemi
863-BC857BTT1G
BC857BTT1G

Mfr.:

Description:
Bipolar Transistors - BJT 100mA 50V PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,485

Stock:
25,485 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.217 $0.22
$0.14 $1.40
$0.082 $8.20
$0.064 $32.00
$0.056 $56.00
Full Reel (Order in multiples of 3000)
$0.042 $126.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-75-3
PNP
Single
100 mA
45 V
50 V
5 V
650 mV
200 mW
100 MHz
- 55 C
+ 150 C
BC857BT
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 100 mA
DC Collector/Base Gain hfe Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99