ARRAYJ-60035-4P-PCB

onsemi
863-ARYJ600354PPCB
ARRAYJ-60035-4P-PCB

Mfr.:

Description:
Photodiodes J-ARRAY 6MM 35U 2X2 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,221.88 $1,221.88
$1,154.02 $11,540.20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photodiodes
RoHS:  
Photodiode Arrays
BGA-9
PCB Mount
420 nm
7.5 uA
250 ps
- 40 C
+ 85 C
ArrayJ
Brand: onsemi
Packaging: Bulk
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: SensL
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490010
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Silicon Photomultipliers (SiPMs)

onsemi Silicon Photomultipliers (SiPMs) feature high gain, fast timing, and excellent PDE with practical advantages associated with solid state technology (SST). These onsemi SiPMs offer a fast output terminal and are manufactured using a CMOS process. The SiPMs have a breakdown voltage uniformity of ±250mV across all sensors in a product line, a low-temperature coefficient of 21mV/°C, and <30V bias voltage. These SiPMs are ideal for medical imaging, hazard and threat, 3D ranging and imaging, and high energy physics.

J-Series Array SiPM Sensors

onsemi J-Series Array Silicon Photomultiplier (SiPM) Sensors are used to create high fill-factor, scalable arrays. The TSV-packaged sensors are mounted onto PCB boards with minimal dead space. The Array-J products are available in a variety of formats and forms of either 3mm, 4mm, or 6mm pixels. The back of each onsemi J-Series Array Silicon Photomultiplier (SiPM) Sensor has either one or more multi-way connectors or a BGA (ball grid array). This allows for access to each pixel's standard output, and in some cases, the fast output as well.