74VCX164245MTDX

onsemi
512-74VCX164245MTDX
74VCX164245MTDX

Mfr.:

Description:
Bus Transceivers 16-Bit Dual Translating Xceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 777

Stock:
777 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.12 $3.12
$2.31 $23.10
$2.11 $52.75
$1.88 $188.00
$1.77 $442.50
Full Reel (Order in multiples of 1000)
$1.64 $1,640.00
$1.58 $3,160.00
$1.55 $7,750.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74VC
1 Circuit
6.2 ns
TSSOP-48
CMOS
CMOS
24 mA
- 24 mA
1.65 V, 2.3 V
2.7 V, 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: 16-Bit D Flip-Flop
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74VCX164245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.