2100.34PZ

igus
48-2100-34PZ
2100.34PZ

Mfr.:

Description:
Cable Mounting & Accessories Series 2400 Bracket Pivoting- 119mm width

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.35 $36.35
$30.88 $308.80
$28.95 $723.75
$27.57 $1,378.50
$26.25 $2,625.00
$24.61 $6,152.50
$23.44 $11,720.00

Product Attribute Attribute Value Select Attribute
igus
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Mounting Bracket, Pivoting
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Box
Product: Accessories
Series: Series 2400
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: E-Chain
Part # Aliases: 2100-34PZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8487900080
TARIC:
3926909790

e-chain® Cable Carriers

igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.