iC-PZ2656 oQFN32-5x5

iC-Haus
22-ICPZ2656OQFN325X5
iC-PZ2656 oQFN32-5x5

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High-Resolution Reflective Absolute Encoder (26-256)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 300

Stock:
300 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.47 $44.47
$37.59 $375.90
$36.69 $917.25
$31.17 $3,117.00
$30.61 $9,183.00
$28.60 $14,300.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders
QFN-32
400 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Cut Tape
Brand: iC-Haus
Development Kit: iC-PZ2656 EVAL PZ1M, iC-PZ205 EVAL PZ1M LIN, iC-PZ205 EVAL PZ1M ROT, iC-PZ0974 EVAL PZ1M
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 100
Subcategory: Logic ICs
Tradename: iC-PZ2656 oQFN32-5x5
Unit Weight: 72.440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

iC-PZ High-Resolution Reflective Absolute Encoder

iC-Haus iC-PZ High-Resolution Reflective Absolute Encoder is a complete lensless optical reflective absolute encoder IC integrated with a blue LED and an interpolator. This absolute encoder provides a high-resolution single-chip absolute linear or rotary encoder solution. The iC-PZ absolute encoder offers unique features, such as FlexCount® and FlexCode®, guaranteeing high flexibility regarding encoder resolution and diameter. This absolute encoder supports BiSS, SSI, and SPI as digital interfaces to ensure easy system integration. The iC-PZ absolute encoder features an absolute single-turn resolution of 22-bit (∅ 26 mm) with on-chip interpolation and configurable analog outputs. Typical applications include low-height, absolute optical position encoders, factory automation and robotics, servo motors, and linear actuators.