iC-NZP QFN24-4x4

iC-Haus
22-IC-NZPQFN24-4X4
iC-NZP QFN24-4x4

Mfr.:

Description:
Laser Drivers P-Type Laser Diode Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,455

Stock:
1,455 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.69 $13.69
$9.73 $97.30
$9.28 $232.00
$8.04 $731.64
$7.69 $2,099.37
$7.01 $3,827.46
$6.20 $6,206.20
$6.03 $15,364.44

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Laser Drivers
RoHS:  
5 uA
QFN-24
5.5 V
3 V
- 20 C
+ 85 C
Tube
Brand: iC-Haus
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 91
Subcategory: Driver ICs
Tradename: iC-NZP QFN24-4x4
Type: Laser Diode Driver
Unit Weight: 43.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

iC-NZP P-Type Laser Diode Driver

iC-Haus iC-NZP P-Type Laser Diode Driver features spike-free switching of laser currents of up to 300mA and optional current control. This driver provides a peak value-controlled laser driver for operation from CW up to 155MHz. The iC-NZP laser diode driver offers low current consumption sleep-mode <50µA and LVDS/TTL switching input with TTL monitor output. This driver generates an error signal output for overtemperature, undervoltage, and overcurrent conditions. The iC-NZP laser diode driver also offers strong transient suppression with small external capacitors. Typical applications include pulsed and CW laser diode modules, laser diode pointers, laser levels, bar-code readers, and distance measurement.