W4E315-CS20-70

ebm-papst
5912-W4E315-CS20-70
W4E315-CS20-70

Mfr.:

Description:
AC Fans AC Axial Fan, 397x119.75mm Round, 230VAC, 155W, 1490RPM, 0.34"H2O, 2x Wire, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$527.20 $527.20
$440.12 $4,401.20
$420.73 $10,518.25

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial Fan
397 mm
119.75 mm
397 mm
230 VAC
Ball
1490 RPM
155 W
Wire Leads - 2
IP44
W4E315
Brand: ebm-papst
Current Type: AC
Pressure Type: 0.34 in H2O
Product Type: AC Fans
Size: 397 mm x 119.75 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590092
CNHTS:
8414599050
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.