4414N

ebm-papst
5912-4414N

4414N

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

36
Expected 2025-10-10

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$76.22 $76.22
$62.02 $620.20
$56.78 $1,419.50
$54.90 $2,745.00

Product Attribute Attribute Value
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
119 mm
38 mm
119 mm
24 VDC
121 CFM (3.4 m3/min)
3650 RPM
Ball
46 dBA
IP20
5.2 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
4400N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9293510503
Unit Weight: 270 g