00190-2-2957

ebm-papst
5912-00190-2-2957
00190-2-2957

Mfr.:

Description:
Fan Accessories FlowGrid Fan Guard, UL 94-HB, for RadiCal 175/190 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 106

Stock:
106 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.97 $30.97
$29.90 $747.50
$28.72 $1,436.00

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
170 mm x 30 mm
170 mm
175/190
Brand: ebm-papst
For Use With: Axial and Centrifugal Fans
Height: 170 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: FlowGrid/RadiCal
Unit Weight: 59.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST