conga-SBM2-KIT

congatec
787-26571
conga-SBM2-KIT

Mfr.:

Description:
Power Management IC Development Tools SMART BATTERY MANAGE KIT FOR XTX

Lifecycle:
Preliminary Release:
Available in limited quantities. Specification may change without notice.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,525.68 $1,525.68

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Power Management IC Development Tools
RoHS:  
Starter Kits
Battery Management
19 V
5 V, 12 V
conga-SBM2-Module
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Starterkit to evaluate SBM-Features. With SMART-Battery Manager Module and cable set.
For Use With: congatec XTX starter kit
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: 26571
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
TARIC:
8473302000
ECCN:
EAR99

FEATURED PRODUCTS
CONGATEC