TMF8801-1BM

ams OSRAM
985-TMF8801-1BM
TMF8801-1BM

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules 1D TOF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 375

Stock:
375
Can Ship Immediately
On Order:
500
Expected 2026-03-18
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.06 $7.06
$6.34 $31.70
$6.06 $60.60
$5.74 $143.50
$5.53 $276.50
$5.33 $533.00
Full Reel (Order in multiples of 500)
$4.91 $2,455.00
$4.65 $4,650.00
$4.53 $11,325.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.06
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1 mm
Interface Type: I2C
Length: 3.6 mm
Maximum Frequency: 86 MHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Package / Case: OLGA-12
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs
Sensing Distance: 20 mm to 2.5 m
Series: TMF8801
Factory Pack Quantity: 500
Subcategory: Distance Sensors
Supply Voltage - Max: 3.3 VDC
Supply Voltage - Min: 2.7 VDC
Type: Time-of-Flight (ToF) Sensor
Width: 2.2 mm
Part # Aliases: 503520023 Q65114A1111
Unit Weight: 6.489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
CNHTS:
8542391000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

TMF8801 1D Time-of-Flight Distance Sensors

ams OSRAM TMF8801 1D Time-of-Flight Distance Sensors offer highly accurate depth accuracy detection through a sub-nanosecond light pulse and an anti-aliasing "stop-watch" method to measure the round-trip time of the pulse. The TMF8801 provides single-zone detection of an object irrespective of color, reflectivity, and texture. These modules with a VCSEL emitter offer a high dynamic range and detection sensing measurements with a 20mm to 2500mm distance range. TMF8801 utilizes highly sensitive Single-Photon Avalanche Diode (SPAD) detection with fast, compact time-to-digital converters to make highly accurate distance measurements within ±5%. It can operate in dark environments and in the presence of sunlight.