SFH 41747

ams OSRAM
720-SFH41747
SFH 41747

Mfr.:

Description:
Infrared Emitters OSLON P1616 IR emitter, SFH 41747

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,783

Stock:
2,783 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$2.47 $24.70
$1.95 $195.00
$1.72 $860.00
$1.64 $1,640.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
190 mW/sr
45 deg x 70 deg
1 A
1.75 V
- 40 C
+ 105 C
SMD-2
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Color: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 41747
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 140 deg
Part # Aliases: Q65113A3452
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® P1616 Infrared Emitters

ams OSRAM OSLON® P1616 Infrared (IR) Emitters are double-stack emitters featuring an IR light source. These infrared emitters are designed to provide high power and high efficiency. The P1616 IR emitters are available in 850nm, 920nm, and 940nm centroid wavelengths in a clear silicone package. These IR emitters operate within a -40°C to +105°C temperature range.

SFH 41747 OSLON® P1616 IR Emitter

ams OSRAM SFH 41747 OSLON® P1616 IR Emitter is a high-power infrared emitter in a clear silicone package. The SFH 41747 features high efficiency and an 850nm centroid wavelength. The ams OSRAM SFH 41747 OSLON P1616 IR emitter is ideal for home/building automation, medical lighting, and body tracking.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.