SFH 2270R

ams OSRAM
720-SFH2270R
SFH 2270R

Mfr.:

Description:
Photodiodes ALS Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,026

Stock:
1,026
Can Ship Immediately
On Order:
6,000
Expected 2026-03-10
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.41 $14.10
$1.05 $105.00
$0.893 $446.50
$0.843 $843.00
Full Reel (Order in multiples of 2000)
$0.768 $1,536.00
$0.728 $2,912.00
$0.672 $6,720.00
$0.666 $15,984.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
560 nm
5 pA
2 V
6 us
6 us
60 deg
- 40 C
+ 100 C
SFH 2270R
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photodiodes
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Part # Aliases: Q65110A9911
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541490000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409029
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH Ambient Light Sensors

ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.