Mira050-2QM1WB FT SE

ams OSRAM
985-IRA0502QM1WBFTSE
Mira050-2QM1WB FT SE

Mfr.:

Description:
Image Sensors Mira050 0.5 MP NIR-Enhanced High Speed Global Shutter Image Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 169

Stock:
169 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.05 $19.05
$17.30 $86.50
$16.63 $166.30
$15.86 $396.50
$15.31 $765.50
$14.71 $1,765.20
$13.73 $8,238.00
$13.41 $14,482.80

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
High Speed
576 H x 768 V
Monochrome
0 C
+ 30 C
0.5 Megapixels
120 fps
2.79 um x 2.79 um
CSP
Tray
Brand: ams OSRAM
Moisture Sensitive: Yes
Optical Format: 1/6 in
Product Type: Image Sensors
Series: Mira050
Factory Pack Quantity: 120
Subcategory: Sensors
Tradename: Mira
Part # Aliases: Q65113A8197
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Mira050 NIR Enhanced Global Shutter Image Sensors

ams OSRAM Mira050 NIR Enhanced Global Shutter Image Sensors are compact 0.5MP near-infrared enhanced global shutter image sensors developed for 2D and 3D consumer and industrial machine vision applications. The sensors have a small 2.79µm pixel size with high sensitivity resulting from state-of-the-art BSI technology. The Mira050 has a MIPI CSI-2 interface, enabling easy interfacing with many processors and FPGAs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.