LZ4-40R608-0000

ams OSRAM
897-LZ440R608
LZ4-40R608-0000

Mfr.:

Description:
LED Lighting Modules Infrared 850nm Dual Junction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
160
Expected 2026-02-24
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.33 $29.33
$19.08 $1,526.40
$17.31 $9,693.60
$16.88 $17,555.20
5,040 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Modules
RoHS:  
IR LEDs (Infrared)
Infrared
700 mA
12.4 V
LZ4-40R608
Tray
Brand: ams OSRAM
Lens Shape: Dome
Power Rating: 8.5 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 80
Subcategory: LED Lighting
Tradename: LuxiGen
Viewing Angle: 100 deg
Part # Aliases: Q65113A2981
Unit Weight: 6.707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.