LZ1-10R802-0000

ams OSRAM
897-LZ1-10R802-0000
LZ1-10R802-0000

Mfr.:

Description:
LED Lighting Modules IR 1050nm Clear Dome Starboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:
33
Can Ship Immediately
On Order:
80
Expected 2026-02-24
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.55 $53.55
$48.13 $481.30
$36.89 $2,951.20
560 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Modules
RoHS:  
IR LEDs (Infrared)
Infrared
1 A
1.6 V
LZ1-10R802
Tray
Brand: ams OSRAM
Power Rating: 700 mW
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 80
Subcategory: LED Lighting
Tradename: LuxiGen
Viewing Angle: 90 deg
Part # Aliases: Q65113A2985
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LZ1 IR LEDs

ams OSRAM LZ1 IR LEDs are 1050nm infrared LED emitters with a matching starboard option. These LEDs feature a very low thermal resistance of 6°C/W, JEDEC level 1 for moisture sensitivity level, and a very high radiant flux density. The ams OSRAM LZ1 IR LEDs come in a surface-mount ceramic package with an integrated glass lens. These LEDs are reflow solderable and RoHS compliant. Typical applications include machine vision, solar panel testing, sensing, and life science.